Part Details for CR2010D3K09D501W by Ever Ohms Technology Co Ltd
Overview of CR2010D3K09D501W by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2010D3K09D501W
CR2010D3K09D501W CAD Models
CR2010D3K09D501W Part Data Attributes
|
CR2010D3K09D501W
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2010D3K09D501W
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 3090ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3090 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR2010D3K09D501W
This table gives cross-reference parts and alternative options found for CR2010D3K09D501W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010D3K09D501W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010-1W-3091DT | Fixed Resistor, Metal Glaze/thick Film, 1W, 3090ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CR2010D3K09D501W vs CR2010-1W-3091DT |
CR2010-1W-3091DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3090ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CR2010D3K09D501W vs CR2010-1W-3091DSNT-13 |
RMH1WR-3K09-D | Fixed Resistor, Metal Glaze/thick Film, 1W, 3090ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CR2010D3K09D501W vs RMH1WR-3K09-D |
CR2010D3K09E041W | Fixed Resistor, Metal Glaze/thick Film, 1W, 3090ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CR2010D3K09D501W vs CR2010D3K09E041W |
CR2010-1W-3091DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3090ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CR2010D3K09D501W vs CR2010-1W-3091DT-13 |
CR2010-1W-3091DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3090ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CR2010D3K09D501W vs CR2010-1W-3091DPT-13 |
RMP50R-3K09-D | Fixed Resistor, Metal Glaze/thick Film, 1W, 3090ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CR2010D3K09D501W vs RMP50R-3K09-D |
CR2010-1W-3091DSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 3090ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CR2010D3K09D501W vs CR2010-1W-3091DSNT |