Part Details for CR2010B7K68E041W by Ever Ohms Technology Co Ltd
Overview of CR2010B7K68E041W by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR2010B7K68E041W
CR2010B7K68E041W CAD Models
CR2010B7K68E041W Part Data Attributes
|
CR2010B7K68E041W
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2010B7K68E041W
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 7680ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 7680 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |