Part Details for CR2010AJW-563EAS by Bourns Inc
Overview of CR2010AJW-563EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2010AJW-563EAS
CR2010AJW-563EAS CAD Models
CR2010AJW-563EAS Part Data Attributes
|
CR2010AJW-563EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2010AJW-563EAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR2010AJW-563EAS
This table gives cross-reference parts and alternative options found for CR2010AJW-563EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010AJW-563EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010J56KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CR2010AJW-563EAS vs CR2010J56KD50 |
WCR-WCR2010LF-563-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CR2010AJW-563EAS vs WCR-WCR2010LF-563-J-P-LT |
FCF20JP-563-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010AJW-563EAS vs FCF20JP-563-W |
FCF20JX-563-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010AJW-563EAS vs FCF20JX-563-W |
CR2010J56KE04 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CR2010AJW-563EAS vs CR2010J56KE04 |
NRCS50J563TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | CR2010AJW-563EAS vs NRCS50J563TRF |
MCR50JZH563 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | ROHM Semiconductor | CR2010AJW-563EAS vs MCR50JZH563 |
RMS50R-56K-J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RFE International Inc | CR2010AJW-563EAS vs RMS50R-56K-J |
FCF20JY-563-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010AJW-563EAS vs FCF20JY-563-W |
RM50R-56K-J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RFE International Inc | CR2010AJW-563EAS vs RM50R-56K-J |