Part Details for CR2010AJ/-000EAS by Bourns Inc
Overview of CR2010AJ/-000EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2010AJ/-000EAS
CR2010AJ/-000EAS CAD Models
CR2010AJ/-000EAS Part Data Attributes
|
CR2010AJ/-000EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2010AJ/-000EAS
Bourns Inc
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CR2010AJ/-000EAS
This table gives cross-reference parts and alternative options found for CR2010AJ/-000EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010AJ/-000EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW2010000ZR02 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 2010, CHIP | CR2010AJ/-000EAS vs CRCW2010000ZR02 |
MC2010W2F0000T4E | SPC Multicomp | $0.0147 | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 2010, CHIP | CR2010AJ/-000EAS vs MC2010W2F0000T4E |
WR20X000PT | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 2010, CHIP | CR2010AJ/-000EAS vs WR20X000PT |
RMS20JE0 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 2010, CHIP | CR2010AJ/-000EAS vs RMS20JE0 |
CR2010-2W-000SNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.05ohm, 200V, 2010, | CR2010AJ/-000EAS vs CR2010-2W-000SNT-13 |
CRCW2010000ZR02-PB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 2010, CHIP | CR2010AJ/-000EAS vs CRCW2010000ZR02-PB |
CR2010-2W-000SNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.05ohm, 200V, 2010 | CR2010AJ/-000EAS vs CR2010-2W-000SNT |
CR2010-J/-000ELF | Bourns Inc | $0.0298 | Fixed Resistor, Ruthenium Oxide, 0.5W, 0ohm, -250,500ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | CR2010AJ/-000EAS vs CR2010-J/-000ELF |
MCR50JZHJ000 | ROHM Semiconductor | $0.0323 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 2010, CHIP | CR2010AJ/-000EAS vs MCR50JZHJ000 |
WCR2010-R005JI | TT Electronics Welwyn Components | Check for Price | JUMPER, 0.5W, 0ohm, SURFACE MOUNT, 2010, CHIP | CR2010AJ/-000EAS vs WCR2010-R005JI |