CR201072FB
Hokuriku Electric Industry Co Ltd
Description: Fixed Resistor, 0.125W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of CR201072FB by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR201072FB by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR201072FB by Hokuriku Electric Industry Co Ltd

CR201072FB
Hokuriku Electric Industry Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
SMT, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
10700 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CR201072FB
    Hokuriku Electric Industry Co Ltd
    Fixed Resistor, 0.125W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for CR201072FB

This table gives cross-reference parts and alternative options found for CR201072FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR201072FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR201072FV Fixed Resistor, 0.125W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Hokuriku Electric Industry Co Ltd CR201072FB vs CR201072FV
MR08X1072FTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation CR201072FB vs MR08X1072FTL
RAF05K1072FTG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd CR201072FB vs RAF05K1072FTG
CR0805F10K7P200.25W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ever Ohms Technology Co Ltd CR201072FB vs CR0805F10K7P200.25W
RAF05K1072FCL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd CR201072FB vs RAF05K1072FCL
MR08X1072FQL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation CR201072FB vs MR08X1072FQL
TFP0805R1072FA-T5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Thin Film Technology Corp (TFT) CR201072FB vs TFP0805R1072FA-T5
WF08P1072FTL Fixed Resistor, 0.25W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation CR201072FB vs WF08P1072FTL
FPF05FV-1072 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CR201072FB vs FPF05FV-1072
RPC0805FT10K7 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR201072FB vs RPC0805FT10K7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR201072FB by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR201072FB by Hokuriku Electric Industry Co Ltd

  • Please alert me when CR201072FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR201072FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR201072FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR201072FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR201072FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR201072FB by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: