Part Details for CR20104JV by Hokuriku Electric Industry Co Ltd
Overview of CR20104JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR20104JV
CR20104JV CAD Models
CR20104JV Part Data Attributes
|
CR20104JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR20104JV
Hokuriku Electric Industry Co Ltd
RESISTOR, 0.125W, 5%, 200ppm, 100000ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR20104JV
This table gives cross-reference parts and alternative options found for CR20104JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20104JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805J100KP050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR20104JV vs CR0805J100KP050.25W |
RK73B2ALTDD104J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR20104JV vs RK73B2ALTDD104J |
SG73S2ALTP104J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20104JV vs SG73S2ALTP104J |
SG73P2ALTED104J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20104JV vs SG73P2ALTED104J |
RK73B2ARTTE104J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR20104JV vs RK73B2ARTTE104J |
RK73B2ARTTD104J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR20104JV vs RK73B2ARTTD104J |
SG73S2ALBK104J | RES,SMT,THICK FILM,100K OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | CR20104JV vs SG73S2ALBK104J |
RC0805JR-3W100KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | CR20104JV vs RC0805JR-3W100KL |
RK73B2AGTD104J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR20104JV vs RK73B2AGTD104J |
CR20-104JV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR20104JV vs CR20-104JV |