Part Details for CR201004GC by Hokuriku Electric Industry Co Ltd
Overview of CR201004GC by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR201004GC
CR201004GC CAD Models
CR201004GC Part Data Attributes
|
CR201004GC
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR201004GC
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.125W, 1000000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 150 V |