Part Details for CR2010-JW-561E by Bourns Inc
Overview of CR2010-JW-561E by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5561-EVALZ | Analog Devices | ADL5561 Evaluation Board | |
LTC3561EDD#TRPBF | Analog Devices | 1A, 4MHz, Sync Buck DC/DC Conv | |
ADM2561EBRNZ | Analog Devices | 3kV isoPwr & IsoRS485 500kbps |
Part Details for CR2010-JW-561E
CR2010-JW-561E CAD Models
CR2010-JW-561E Part Data Attributes
|
CR2010-JW-561E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2010-JW-561E
Bourns Inc
RESISTOR, 0.5W, 5%, 200ppm, 560ohm, SURFACE MOUNT, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | CR2010 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR2010/2512(J TOL) | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR2010-JW-561E
This table gives cross-reference parts and alternative options found for CR2010-JW-561E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-JW-561E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR20JS-5600 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-JW-561E vs FCR20JS-5600 |
FCR20JW-5600 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-JW-561E vs FCR20JW-5600 |
RMC1/25605% | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 200ppm, 560ohm, SURFACE MOUNT, 2010, CHIP | SEI Stackpole Electronics Inc | CR2010-JW-561E vs RMC1/25605% |
FCR20JX-5600 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-JW-561E vs FCR20JX-5600 |
BCR1/2561JE | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 200ppm, 560ohm, SURFACE MOUNT, 2010, CHIP | TT electronics / BI Technologies | CR2010-JW-561E vs BCR1/2561JE |
BCR1/2561JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | CR2010-JW-561E vs BCR1/2561JT |
FCR20JT-5600 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-JW-561E vs FCR20JT-5600 |
S2010561JK | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2010, | Liket Corp | CR2010-JW-561E vs S2010561JK |
FCR20JV-5600 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-JW-561E vs FCR20JV-5600 |
RMC12-561JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CR2010-JW-561E vs RMC12-561JT |