Part Details for CR2010-JW-202E by Bourns Inc
Overview of CR2010-JW-202E by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM202EARNZ-REEL | Analog Devices | 2 CHANNEL 15kV RS-232 TRANSCEI | |
ADM202EARNZ | Analog Devices | 2 CHANNEL 15kV RS-232 TRANSCEI | |
ADM202EARNZ-REEL7 | Analog Devices | 2 CHANNEL 15kV RS-232 TRANSCEI |
Part Details for CR2010-JW-202E
CR2010-JW-202E CAD Models
CR2010-JW-202E Part Data Attributes
|
CR2010-JW-202E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2010-JW-202E
Bourns Inc
RESISTOR, 0.5W, 5%, 200ppm, 2000ohm, SURFACE MOUNT, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | CR2010 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR2010/2512(J TOL) | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR2010-JW-202E
This table gives cross-reference parts and alternative options found for CR2010-JW-202E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-JW-202E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR2FM202V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Tateyama Kagaku Group | CR2010-JW-202E vs TSR2FM202V |
RM20JLN202 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | TA-I Technology Co Ltd | CR2010-JW-202E vs RM20JLN202 |
RMC12-202JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CR2010-JW-202E vs RMC12-202JTP |
BCR1/2202JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | CR2010-JW-202E vs BCR1/2202JT |
CR50B202J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Akahane Electronics Ind Corp | CR2010-JW-202E vs CR50B202J |
WCR2010LF-202-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TT Electronics Resistors | CR2010-JW-202E vs WCR2010LF-202-J-E-LT |
CRG2010J2K0 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 200ppm, 2000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | CR2010-JW-202E vs CRG2010J2K0 |
RMCS1/22K05%A | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | SEI Stackpole Electronics Inc | CR2010-JW-202E vs RMCS1/22K05%A |
FCR20JV-2001 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-JW-202E vs FCR20JV-2001 |
S2010202JK | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2010, | Liket Corp | CR2010-JW-202E vs S2010202JK |