Part Details for CR2010-2W-3011FT by VENKEL LTD
Overview of CR2010-2W-3011FT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2010-2W-3011FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR2010-2W-3011FT
|
Venkel Ltd. | Chip Resistor, 2010, 1/2W, 3.01K, �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
Part Details for CR2010-2W-3011FT
CR2010-2W-3011FT CAD Models
CR2010-2W-3011FT Part Data Attributes
|
CR2010-2W-3011FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-2W-3011FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2010-2W-3011FT
This table gives cross-reference parts and alternative options found for CR2010-2W-3011FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-2W-3011FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCS50F3011TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | CR2010-2W-3011FT vs NRCS50F3011TRF |
CR2010F3K01E04 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3010ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CR2010-2W-3011FT vs CR2010F3K01E04 |
RC10K3011FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010-2W-3011FT vs RC10K3011FCG |
FCF20FP-3011-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3010ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-2W-3011FT vs FCF20FP-3011-W |
RM50R-3K01-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3010ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CR2010-2W-3011FT vs RM50R-3K01-F |
FCF20FX-3011-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3010ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-2W-3011FT vs FCF20FX-3011-W |
SR20X3011FBL | Fixed Resistor, 0.5W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR2010-2W-3011FT vs SR20X3011FBL |
RMS50R-3K01-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3010ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CR2010-2W-3011FT vs RMS50R-3K01-F |
SR20X3011FTL | Fixed Resistor, 0.5W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR2010-2W-3011FT vs SR20X3011FTL |
FCF20FP-3011 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3010ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-2W-3011FT vs FCF20FP-3011 |