Part Details for CR2010-2W-2803FPT by VENKEL LTD
Overview of CR2010-2W-2803FPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2010-2W-2803FPT
CR2010-2W-2803FPT CAD Models
CR2010-2W-2803FPT Part Data Attributes
|
CR2010-2W-2803FPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-2W-2803FPT
VENKEL LTD
Fixed Resistor, 0.5W, 280000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 280000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2010-2W-2803FPT
This table gives cross-reference parts and alternative options found for CR2010-2W-2803FPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-2W-2803FPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCS50F2803TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | CR2010-2W-2803FPT vs NRCS50F2803TRF |
2010W2F2803TB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-2803FPT vs 2010W2F2803TB |
CR2010-2W-2803FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CR2010-2W-2803FPT vs CR2010-2W-2803FSNT |
2010W2F2803CC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-2803FPT vs 2010W2F2803CC |
2010W2F2803B1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-2803FPT vs 2010W2F2803B1 |
2010W2F2803B1E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-2803FPT vs 2010W2F2803B1E |
NRCA50F2803TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | CR2010-2W-2803FPT vs NRCA50F2803TRQYF |
2010W2F2803T4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-2803FPT vs 2010W2F2803T4E |
2010W2F2803T3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-2803FPT vs 2010W2F2803T3 |
2010W2F2803BA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-2803FPT vs 2010W2F2803BA |