CR2010-1W-2R10FT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 2.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of CR2010-1W-2R10FT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR2010-1W-2R10FT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # CR2010-1W-2R10FT
Venkel Ltd. Chip Resistor, 2010, 1W, 2.1R, �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel 0
Buy Now

CAD Models for CR2010-1W-2R10FT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR2010-1W-2R10FT by VENKEL LTD

CR2010-1W-2R10FT
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.56 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
2.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR2010-1W-2R10FT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 1W, 2.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CR2010-1W-2R10FT

This table gives cross-reference parts and alternative options found for CR2010-1W-2R10FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-1W-2R10FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WHPC2010-2R1FT4 Fixed Resistor, Metal Glaze/thick Film, 1W, 2.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT TT Electronics Resistors CR2010-1W-2R10FT vs WHPC2010-2R1FT4
CRM2010-FW-2R10ELF Fixed Resistor, Metal Glaze/thick Film, 1W, 2.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Bourns Inc CR2010-1W-2R10FT vs CRM2010-FW-2R10ELF
RMCP2010FT2R10 Fixed Resistor, Metal Glaze/thick Film, 1W, 2.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR2010-1W-2R10FT vs RMCP2010FT2R10
CR2010-1W-2R10FT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 2.1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, VENKEL LTD CR2010-1W-2R10FT vs CR2010-1W-2R10FT-13
CR-0AFP4---2R1 Fixed Resistor, Metal Glaze/thick Film, 1W, 2.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp CR2010-1W-2R10FT vs CR-0AFP4---2R1
CR2010-1W-2R10FSNT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 2.1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, VENKEL LTD CR2010-1W-2R10FT vs CR2010-1W-2R10FSNT-13
CR-0AFP9---2R1 Fixed Resistor, Metal Glaze/thick Film, 1W, 2.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp CR2010-1W-2R10FT vs CR-0AFP9---2R1
CR-0AFPF---2R1 Fixed Resistor, Metal Glaze/thick Film, 1W, 2.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp CR2010-1W-2R10FT vs CR-0AFPF---2R1
CR2010-1W-2R10FSNT Fixed Resistor, Metal Glaze/thick Film, 1W, 2.1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, VENKEL LTD CR2010-1W-2R10FT vs CR2010-1W-2R10FSNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR2010-1W-2R10FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR2010-1W-2R10FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR2010-1W-2R10FT would you like to use for your alert(s)?
  • Please alert me when CR2010-1W-2R10FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR2010-1W-2R10FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR2010-1W-2R10FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR2010-1W-2R10FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR2010-1W-2R10FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR2010-1W-2R10FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: