Part Details for CR2010-1W-2262FPT by VENKEL LTD
Overview of CR2010-1W-2262FPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2010-1W-2262FPT
CR2010-1W-2262FPT CAD Models
CR2010-1W-2262FPT Part Data Attributes
|
CR2010-1W-2262FPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-1W-2262FPT
VENKEL LTD
Fixed Resistor, 1W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 22600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2010-1W-2262FPT
This table gives cross-reference parts and alternative options found for CR2010-1W-2262FPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-1W-2262FPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH1WR-22K6-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 22600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CR2010-1W-2262FPT vs RMH1WR-22K6-F |
AS0AFTET2262 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR2010-1W-2262FPT vs AS0AFTET2262 |
CR-0AFPF--22K6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR2010-1W-2262FPT vs CR-0AFPF--22K6 |
WHPC2010-22K6FT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CR2010-1W-2262FPT vs WHPC2010-22K6FT4 |
RMP50R-22K6-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 22600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CR2010-1W-2262FPT vs RMP50R-22K6-F |
CR2010-1W-2262FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 22600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CR2010-1W-2262FPT vs CR2010-1W-2262FSNT |
RAS20FEN2262 | Fixed Resistor, 1W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | CR2010-1W-2262FPT vs RAS20FEN2262 |
HP101WF2262TEE | Fixed Resistor, Metal Glaze/thick Film, 1W, 22600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-1W-2262FPT vs HP101WF2262TEE |
CRS2010AFX-2262ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | CR2010-1W-2262FPT vs CRS2010AFX-2262ELF |
CR2010-1W-2262FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CR2010-1W-2262FPT vs CR2010-1W-2262FPT-13 |