CR2010-1W-2261FT-13
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of CR2010-1W-2261FT-13 by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR2010-1W-2261FT-13 by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR2010-1W-2261FT-13 by VENKEL LTD

CR2010-1W-2261FT-13
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.56 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
2260 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR2010-1W-2261FT-13
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for CR2010-1W-2261FT-13

This table gives cross-reference parts and alternative options found for CR2010-1W-2261FT-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-1W-2261FT-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HP101WF2261T5E Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd CR2010-1W-2261FT-13 vs HP101WF2261T5E
RM20F2261CT-H Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2260ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Cal-Chip Electronics CR2010-1W-2261FT-13 vs RM20F2261CT-H
CR2010F2K26D501W Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ever Ohms Technology Co Ltd CR2010-1W-2261FT-13 vs CR2010F2K26D501W
CR2010-1W-2261FPT Fixed Resistor, 1W, 2260ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, VENKEL LTD CR2010-1W-2261FT-13 vs CR2010-1W-2261FPT
AS0AFTET2261 Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp CR2010-1W-2261FT-13 vs AS0AFTET2261
CR-0AFP9--2K26 Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp CR2010-1W-2261FT-13 vs CR-0AFP9--2K26
RAS20FEN2261 Fixed Resistor, 1W, 2260ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP TA-I Technology Co Ltd CR2010-1W-2261FT-13 vs RAS20FEN2261
RMH1WR-2K26-F Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, RFE International Inc CR2010-1W-2261FT-13 vs RMH1WR-2K26-F
RMCP2010FT2K26 Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR2010-1W-2261FT-13 vs RMCP2010FT2K26
WF20P2261FTL Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Walsin Technology Corporation CR2010-1W-2261FT-13 vs WF20P2261FTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR2010-1W-2261FT-13 by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR2010-1W-2261FT-13 by VENKEL LTD

  • Please alert me when CR2010-1W-2261FT-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR2010-1W-2261FT-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR2010-1W-2261FT-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR2010-1W-2261FT-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR2010-1W-2261FT-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR2010-1W-2261FT-13 by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: