-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR2010-1W-2213FT
|
Venkel Ltd. | Chip Resistor, 2010, 1W, 221K, �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR2010-1W-2213FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-1W-2213FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 1W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR2010-1W-2213FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-1W-2213FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP101WF2213T5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 221000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-1W-2213FT vs HP101WF2213T5E |
WF20P2213FTLV | Fixed Resistor, Metal Glaze/thick Film, 1W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR2010-1W-2213FT vs WF20P2213FTLV |
CR2010F221KE041W | Fixed Resistor, Metal Glaze/thick Film, 1W, 221000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CR2010-1W-2213FT vs CR2010F221KE041W |
RM20F2213CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 221000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CR2010-1W-2213FT vs RM20F2213CT-H |
FPF20FY-2213 | Fixed Resistor, Metal Glaze/thick Film, 1W, 221000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-1W-2213FT vs FPF20FY-2213 |
HP101WF2213T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR2010-1W-2213FT vs HP101WF2213T4E |
CR2010-1W-2213FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 221000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CR2010-1W-2213FT vs CR2010-1W-2213FT-13 |
WHPC2010-221KFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 221000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CR2010-1W-2213FT vs WHPC2010-221KFT4 |
RMCP2010FG221K | Fixed Resistor, Metal Glaze/thick Film, 1W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CR2010-1W-2213FT vs RMCP2010FG221K |
CR-0AFPF--221K | Fixed Resistor, Metal Glaze/thick Film, 1W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR2010-1W-2213FT vs CR-0AFPF--221K |