Part Details for CR2010-1W-1741FSNT by VENKEL LTD
Overview of CR2010-1W-1741FSNT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2010-1W-1741FSNT
CR2010-1W-1741FSNT CAD Models
CR2010-1W-1741FSNT Part Data Attributes
|
CR2010-1W-1741FSNT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-1W-1741FSNT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 1W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR2010-1W(F TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2010-1W-1741FSNT
This table gives cross-reference parts and alternative options found for CR2010-1W-1741FSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-1W-1741FSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCP2010FG1K74 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CR2010-1W-1741FSNT vs RMCP2010FG1K74 |
CRGH2010F1K74 | TE Connectivity | Check for Price | Fixed Resistor, Thick Film, 1W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | CR2010-1W-1741FSNT vs CRGH2010F1K74 |
CR2010-1W-1741FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CR2010-1W-1741FSNT vs CR2010-1W-1741FT-13 |
HP101WF1741TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CR2010-1W-1741FSNT vs HP101WF1741TCE |
HP101WF1741TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CR2010-1W-1741FSNT vs HP101WF1741TEE |
NRCW50F1741TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CR2010-1W-1741FSNT vs NRCW50F1741TRF |
CRS2010AFX-1741ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CR2010-1W-1741FSNT vs CRS2010AFX-1741ELF |
RMCP2010FT1K74 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | CR2010-1W-1741FSNT vs RMCP2010FT1K74 |
FPF20FX-1741 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CR2010-1W-1741FSNT vs FPF20FX-1741 |
WF20P1741FTLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CR2010-1W-1741FSNT vs WF20P1741FTLV |