Part Details for CR2010-1W-1600FPT by VENKEL LTD
Overview of CR2010-1W-1600FPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2010-1W-1600FPT
CR2010-1W-1600FPT CAD Models
CR2010-1W-1600FPT Part Data Attributes
|
CR2010-1W-1600FPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-1W-1600FPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 1W, 160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2010-1W-1600FPT
This table gives cross-reference parts and alternative options found for CR2010-1W-1600FPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-1W-1600FPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS2010AFX-1600ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | CR2010-1W-1600FPT vs CRS2010AFX-1600ELF |
RMH20FE1600 | Fixed Resistor, Metal Glaze/thick Film, 1W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | CR2010-1W-1600FPT vs RMH20FE1600 |
NRCW50F1600TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | CR2010-1W-1600FPT vs NRCW50F1600TRF |
HP101WF1600T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR2010-1W-1600FPT vs HP101WF1600T4E |
CR2010-1W-1600FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CR2010-1W-1600FPT vs CR2010-1W-1600FPT-13 |
WHPC2010-160RFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CR2010-1W-1600FPT vs WHPC2010-160RFT4 |
WHPC2010-160RFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 160ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CR2010-1W-1600FPT vs WHPC2010-160RFT4 |
CR2010-1W-1600FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CR2010-1W-1600FPT vs CR2010-1W-1600FT-13 |