Part Details for CR2010-1W-150JPT by VENKEL LTD
Overview of CR2010-1W-150JPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2010-1W-150JPT
CR2010-1W-150JPT CAD Models
CR2010-1W-150JPT Part Data Attributes
|
CR2010-1W-150JPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-1W-150JPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR2010-1W-150JPT
This table gives cross-reference parts and alternative options found for CR2010-1W-150JPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-1W-150JPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRCW50J150TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CR2010-1W-150JPT vs NRCW50J150TRF |
RAS20JEN150 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, 1W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CR2010-1W-150JPT vs RAS20JEN150 |
TFP2010R15R0JA-T4 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CR2010-1W-150JPT vs TFP2010R15R0JA-T4 |
HP101WJ0150T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | CR2010-1W-150JPT vs HP101WJ0150T5E |
RMCP2010JT15R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | CR2010-1W-150JPT vs RMCP2010JT15R0 |
CR-0AJP9---15R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CR2010-1W-150JPT vs CR-0AJP9---15R |
CRGH2010J15R | TE Connectivity | Check for Price | Fixed Resistor, Thick Film, 1W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | CR2010-1W-150JPT vs CRGH2010J15R |
CR-0AJPF---15R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CR2010-1W-150JPT vs CR-0AJPF---15R |
RM20J150CT-H | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | CR2010-1W-150JPT vs RM20J150CT-H |
CR-0AJP4---15R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CR2010-1W-150JPT vs CR-0AJP4---15R |