Part Details for CR20-434JC by Hokuriku Electric Industry Co Ltd
Overview of CR20-434JC by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR20-434JC
CR20-434JC CAD Models
CR20-434JC Part Data Attributes
|
CR20-434JC
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR20-434JC
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.125W, 430000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR20-434JC
This table gives cross-reference parts and alternative options found for CR20-434JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20-434JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805J430KP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR20-434JC vs CR0805J430KP20 |
MC0805P-434-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | CR20-434JC vs MC0805P-434-JB201W |
FWF05JT-434 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR20-434JC vs FWF05JT-434 |
RMCF0805JB430K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR20-434JC vs RMCF0805JB430K |
FCF05JS-434 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR20-434JC vs FCF05JS-434 |
RK73A2ATBK434J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-434JC vs RK73A2ATBK434J |
RM73B2AT434J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR20-434JC vs RM73B2AT434J |
RM73B2ATDD434J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR20-434JC vs RM73B2ATDD434J |
CR0805-JW-434EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CR20-434JC vs CR0805-JW-434EPF |
RK73B2AGTEB434J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-434JC vs RK73B2AGTEB434J |