Datasheets
CR20-274FV by: Hokuriku Electric Industry Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Part Details for CR20-274FV by Hokuriku Electric Industry Co Ltd

Overview of CR20-274FV by Hokuriku Electric Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
BCR20CM-12LB#BB0 Renesas Electronics Corporation 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube
BCR20FM-12LB#BH0 Renesas Electronics Corporation 600V - 20A - Triac Medium Power Use
BCR20CM-12LB-1#BB0 Renesas Electronics Corporation 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube

Price & Stock for CR20-274FV

Part # Distributor Description Stock Price Buy
DISTI # C1S314703493802
Chip1Stop Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape 4600
  • 200 $0.0015
  • 500 $0.0014
  • 1,000 $0.0014
  • 2,000 $0.0013
$0.0013 / $0.0015 Buy Now

Part Details for CR20-274FV

CR20-274FV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR20-274FV Part Data Attributes

CR20-274FV Hokuriku Electric Industry Co Ltd
Buy Now Datasheet
Compare Parts:
CR20-274FV Hokuriku Electric Industry Co Ltd Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description CHIP
Reach Compliance Code unknown
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 270000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for CR20-274FV

This table gives cross-reference parts and alternative options found for CR20-274FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20-274FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR20-274FB Fixed Resistor, 0.125W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Hokuriku Electric Industry Co Ltd CR20-274FV vs CR20-274FB
RC2012F2703AS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics CR20-274FV vs RC2012F2703AS
RC2012F2703CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics CR20-274FV vs RC2012F2703CS
RC0805FRF10270K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CR20-274FV vs RC0805FRF10270K
0805W8F2703T5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Uniohm Corp CR20-274FV vs 0805W8F2703T5E
WCR0805Z270KF RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 270000ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components CR20-274FV vs WCR0805Z270KF
CR21-2703FE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE ASJ Holdings Limited CR20-274FV vs CR21-2703FE
TSR6GF2703V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Tateyama Kagaku Group CR20-274FV vs TSR6GF2703V
CR102703F-13 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CR20-274FV vs CR102703F-13
RMCG1/10270K1%R RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 270000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR20-274FV vs RMCG1/10270K1%R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR20-274FV by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR20-274FV by Hokuriku Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of CR20-274FV would you like to use for your alert(s)?
  • Please alert me when CR20-274FV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR20-274FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR20-274FV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR20-274FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR20-274FV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR20-274FV by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: