Part Details for CR20-273GV by Hokuriku Electric Industry Co Ltd
Overview of CR20-273GV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR20CM-12LB#BB0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR20FM-12LB#BH0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use | |
BCR20CM-12LB-1#BB0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube |
Part Details for CR20-273GV
CR20-273GV CAD Models
CR20-273GV Part Data Attributes
|
CR20-273GV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR20-273GV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 27000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for CR20-273GV
This table gives cross-reference parts and alternative options found for CR20-273GV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20-273GV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ATTD273G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR20-273GV vs RK73B2ATTD273G |
CR1/10273GV | Fixed Resistor, 0.1W, 27000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR20-273GV vs CR1/10273GV |
RK73B2ARTTDD273G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR20-273GV vs RK73B2ARTTDD273G |
SG73P2ALBK273G | RES,SMT,THICK FILM,27K OHMS,150WV,2% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | CR20-273GV vs SG73P2ALBK273G |
RK73B2ALTP273G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR20-273GV vs RK73B2ALTP273G |
RK73B2ARTTP273G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR20-273GV vs RK73B2ARTTP273G |
SG73P2ATTPD273G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-273GV vs SG73P2ATTPD273G |
SG73P2ALTED273G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-273GV vs SG73P2ALTED273G |
RK73B2ATBK273G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-273GV vs RK73B2ATBK273G |
RK73B2AGTED273G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR20-273GV vs RK73B2AGTED273G |