Part Details for CR20-202JB by Hokuriku Electric Industry Co Ltd
Overview of CR20-202JB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR20CM-12LB#BB0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR20FM-12LB#BH0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use | |
BCR20CM-12LB-1#BB0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube |
Part Details for CR20-202JB
CR20-202JB CAD Models
CR20-202JB Part Data Attributes
|
CR20-202JB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR20-202JB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 2000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR20-202JB
This table gives cross-reference parts and alternative options found for CR20-202JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20-202JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ATTDD202J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR20-202JB vs RK73B2ATTDD202J |
RC0805JR-3W2KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | CR20-202JB vs RC0805JR-3W2KL |
SG73S2ALBK202J | RES,SMT,THICK FILM,2K OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | CR20-202JB vs SG73S2ALBK202J |
RK73B2ARTBK202J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR20-202JB vs RK73B2ARTBK202J |
RK73B2AGTD202J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR20-202JB vs RK73B2AGTD202J |
CR1/10202JB | Fixed Resistor, 0.1W, 2000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR20-202JB vs CR1/10202JB |
SG73S2ALTE202J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR20-202JB vs SG73S2ALTE202J |
SCR20-202JB | Fixed Resistor, 0.25W, 2000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | CR20-202JB vs SCR20-202JB |
RMH10JT202 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | CR20-202JB vs RMH10JT202 |
SCR20-202JV | Fixed Resistor, 0.25W, 2000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | CR20-202JB vs SCR20-202JV |