Part Details for CR20-121FV by Hokuriku Electric Industry Co Ltd
Overview of CR20-121FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR20CM-12LB#BB0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR20FM-12LB#BH0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use | |
BCR20CM-12LB-1#BB0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube |
Price & Stock for CR20-121FV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S314703493006
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 5400 |
|
$0.0017 / $0.0019 | Buy Now |
Part Details for CR20-121FV
CR20-121FV CAD Models
CR20-121FV Part Data Attributes
|
CR20-121FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR20-121FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR20-121FV
This table gives cross-reference parts and alternative options found for CR20-121FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20-121FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTED1200F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR20-121FV vs RK73H2ARTTED1200F |
WF08P1200FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR20-121FV vs WF08P1200FTLV |
TFP0805R1200FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | CR20-121FV vs TFP0805R1200FA-T5 |
MR08X1200FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR20-121FV vs MR08X1200FQL |
RK73H2ARTTD1200F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR20-121FV vs RK73H2ARTTD1200F |
RK73H2ATTP1200F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR20-121FV vs RK73H2ATTP1200F |
CRS0805AFX-1200ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CR20-121FV vs CRS0805AFX-1200ELF |
RK73H2AGTP1200F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR20-121FV vs RK73H2AGTP1200F |
WF08P1200FTL | Fixed Resistor, 0.25W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR20-121FV vs WF08P1200FTL |
RAF05K121FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR20-121FV vs RAF05K121FTL |