CR20-1052FV
Hokuriku Electric Industry Co Ltd
Description: Fixed Resistor, 0.25W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of CR20-1052FV by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
BCR20CM-12LB#BB0 Renesas Electronics Corporation 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube
BCR20FM-12LB#BH0 Renesas Electronics Corporation 600V - 20A - Triac Medium Power Use
BCR20CM-12LB-1#BB0 Renesas Electronics Corporation 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube

CAD Models for CR20-1052FV by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR20-1052FV by Hokuriku Electric Industry Co Ltd

CR20-1052FV
Hokuriku Electric Industry Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
10500 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CR20-1052FV
    Hokuriku Electric Industry Co Ltd
    Fixed Resistor, 0.25W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for CR20-1052FV

This table gives cross-reference parts and alternative options found for CR20-1052FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20-1052FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMH10R-10K5-F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, RFE International Inc CR20-1052FV vs RMH10R-10K5-F
CR-05FPA--10K5 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp CR20-1052FV vs CR-05FPA--10K5
RMCP0805FG10K5 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR20-1052FV vs RMCP0805FG10K5
RK73H2ARTTD1052F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CR20-1052FV vs RK73H2ARTTD1052F
RAF05K1052FCL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd CR20-1052FV vs RAF05K1052FCL
RK73H2ALTDD1052F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc CR20-1052FV vs RK73H2ALTDD1052F
RAF05K1052FTG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd CR20-1052FV vs RAF05K1052FTG
RK73H2ATTED1052F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc CR20-1052FV vs RK73H2ATTED1052F
CRM0805AFX-1052ELF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Bourns Inc CR20-1052FV vs CRM0805AFX-1052ELF
RK73H2AGTED1052F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc CR20-1052FV vs RK73H2AGTED1052F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR20-1052FV by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR20-1052FV by Hokuriku Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of CR20-1052FV would you like to use for your alert(s)?
  • Please alert me when CR20-1052FV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR20-1052FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR20-1052FV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR20-1052FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR20-1052FV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR20-1052FV by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: