CR1812X7R224KPT
Quantic UTC
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812,

Overview of CR1812X7R224KPT by Quantic UTC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR1812X7R224KPT by Quantic UTC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR1812X7R224KPT by Quantic UTC

CR1812X7R224KPT
Quantic UTC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNION TECHNOLOGY CORP
Package Description
, 1812
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.16 mm
Length
4.45 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
3.17 mm
Want to compare parts?
  1. CR1812X7R224KPT
    Quantic UTC
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812,
    VS

Alternate Parts for CR1812X7R224KPT

This table gives cross-reference parts and alternative options found for CR1812X7R224KPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1812X7R224KPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ1812Y224KLCAR68 CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.22 uF, SURFACE MOUNT, 1812, CHIP Vishay Vitramon CR1812X7R224KPT vs VJ1812Y224KLCAR68
201S43W224KV4 CAP,CERAMIC,220NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1812 CASE Johanson Dielectrics Inc CR1812X7R224KPT vs 201S43W224KV4
CR1812X7R224KP Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, Quantic UTC CR1812X7R224KPT vs CR1812X7R224KP
201S43W224KV6U Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, Johanson Dielectrics Inc CR1812X7R224KPT vs 201S43W224KV6U
VJ1812Y224KNCAT68 CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.22 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon CR1812X7R224KPT vs VJ1812Y224KNCAT68
NMC-H1812X7R224K200TRPF Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT NIC Components Corp CR1812X7R224KPT vs NMC-H1812X7R224K200TRPF
KGM43FR72D224KV Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP Kyocera AVX Components CR1812X7R224KPT vs KGM43FR72D224KV
201S43W224KV4E Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, Johanson Dielectrics Inc CR1812X7R224KPT vs 201S43W224KV4E
1812Y224KCFV Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, SRT Micro Ceramique CR1812X7R224KPT vs 1812Y224KCFV
1812Y224KCXV Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, SRT Micro Ceramique CR1812X7R224KPT vs 1812Y224KCXV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1812X7R224KPT by Quantic UTC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1812X7R224KPT by Quantic UTC

Select Manufacturer
Which Manufacturer of CR1812X7R224KPT would you like to use for your alert(s)?
  • Please alert me when CR1812X7R224KPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1812X7R224KPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1812X7R224KPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1812X7R224KPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1812X7R224KPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1812X7R224KPT by Quantic UTC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: