Part Details for CR1812X7R183MWT by Quantic UTC
Overview of CR1812X7R183MWT by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1812X7R183MWT
CR1812X7R183MWT CAD Models
CR1812X7R183MWT Part Data Attributes
|
CR1812X7R183MWT
Quantic UTC
Buy Now
|
Compare Parts:
CR1812X7R183MWT
Quantic UTC
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 4.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | C(X7R) | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 3.2 mm |
Alternate Parts for CR1812X7R183MWT
This table gives cross-reference parts and alternative options found for CR1812X7R183MWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1812X7R183MWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP43B183M201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR1812X7R183MWT vs OP43B183M201CT |
C1812X183M201RDX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1812, | Holy Stone Enterprise Co Ltd | CR1812X7R183MWT vs C1812X183M201RDX |
1812B183M201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1812, CHIP, LEAD FREE | Walsin Technology Corporation | CR1812X7R183MWT vs 1812B183M201CT |
1812B183M201CG | CAPACITOR, CERAMIC | Walsin Technology Corporation | CR1812X7R183MWT vs 1812B183M201CG |
C1812X183M201BD | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1812, | Holy Stone Enterprise Co Ltd | CR1812X7R183MWT vs C1812X183M201BD |
C1812X183M201RD | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1812, | Holy Stone Enterprise Co Ltd | CR1812X7R183MWT vs C1812X183M201RD |
CL43B183MDNP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1812, | Samsung Electro-Mechanics | CR1812X7R183MWT vs CL43B183MDNP |
CL43B183MDND | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1812, | Samsung Electro-Mechanics | CR1812X7R183MWT vs CL43B183MDND |
SH43B183M201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR1812X7R183MWT vs SH43B183M201CT |
C1812X183M201TO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1812, | Holy Stone Enterprise Co Ltd | CR1812X7R183MWT vs C1812X183M201TO |