Part Details for CR1812NPO682FPT by Quantic UTC
Overview of CR1812NPO682FPT by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1812NPO682FPT
CR1812NPO682FPT CAD Models
CR1812NPO682FPT Part Data Attributes
|
CR1812NPO682FPT
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CR1812NPO682FPT
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0068uF, 1812,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.16 mm | |
Length | 4.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.17 mm |
Alternate Parts for CR1812NPO682FPT
This table gives cross-reference parts and alternative options found for CR1812NPO682FPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1812NPO682FPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1812NPO682FS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0068uF, 1812, | Quantic UTC | CR1812NPO682FPT vs CR1812NPO682FS |
CR1812NPO682FW | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0068uF, 1812, | Quantic UTC | CR1812NPO682FPT vs CR1812NPO682FW |