Part Details for CR17335SE by FDK Corporation
Overview of CR17335SE by FDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR17335SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C6540
|
Newark | Lithium Battery, 3V, 2/3A, Battery Voltage:3V, Battery Size Code:2/3A, Battery Technology:Lithium, Battery Capacity:1.8Ah, Battery Terminals:Raised Positive And Flat Negative, Pack Quantity:1, Weight:-, Battery Iec Code:- Rohs Compliant: Na |Fdk CR17335SE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$6.6200 / $7.8800 | Buy Now |
DISTI #
BAT-CR17335SE-B
|
TME | Battery: lithium, 2/3A,2/3R23, 3V, 1800mAh, non-rechargeable Min Qty: 1 | 0 |
|
$4.1800 / $5.2500 | RFQ |
Part Details for CR17335SE
CR17335SE CAD Models
CR17335SE Part Data Attributes
|
CR17335SE
FDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CR17335SE
FDK Corporation
Primary Battery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.50.00.00 | |
Battery Chemistry | LITHIUM | |
Battery Size | 17335 | |
Battery Type | PRIMARY | |
Capacity | 1.8 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 17 mm | |
Length | 33.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3 V | |
Weight | 17 g |