Part Details for CR17335BL by EEMB Co Ltd
Overview of CR17335BL by EEMB Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Healthcare
Energy and Power Systems
Automotive
Part Details for CR17335BL
CR17335BL CAD Models
CR17335BL Part Data Attributes
|
CR17335BL
EEMB Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR17335BL
EEMB Co Ltd
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EEMB CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | MANGANESE DIOXIDE LITHIUM | |
Battery Size | 17335 | |
Battery Type | PRIMARY | |
Capacity | 1.8 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 17 mm | |
Length | 34.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3 V | |
Weight | 22 g |