CR1725X7R394Z3NT6A
Presidio Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1725, CHIP

Overview of CR1725X7R394Z3NT6A by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR1725X7R394Z3NT6A by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR1725X7R394Z3NT6A by Presidio Components Inc

CR1725X7R394Z3NT6A
Presidio Components Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 1725
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Additional Feature
REFERENCE STANDARD: MIL-PRF-55681
Capacitance
0.39 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PLASTIC, 13 INCH
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
100 V
Size Code
1725
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. CR1725X7R394Z3NT6A
    Presidio Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1725, CHIP
    VS

Alternate Parts for CR1725X7R394Z3NT6A

This table gives cross-reference parts and alternative options found for CR1725X7R394Z3NT6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1725X7R394Z3NT6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR1725X7R394Z3NT94 Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1725, CHIP Presidio Components Inc CR1725X7R394Z3NT6A vs CR1725X7R394Z3NT94
CR1725X7R394Z3NGB Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1725, CHIP Presidio Components Inc CR1725X7R394Z3NT6A vs CR1725X7R394Z3NGB
CR1725X7R394Z3NG3 Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1725, CHIP Presidio Components Inc CR1725X7R394Z3NT6A vs CR1725X7R394Z3NG3
CR1725X7R394Z3P5 Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1725, CHIP Presidio Components Inc CR1725X7R394Z3NT6A vs CR1725X7R394Z3P5
CR1725X7R394Z3NG6 Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1725, CHIP Presidio Components Inc CR1725X7R394Z3NT6A vs CR1725X7R394Z3NG6
CR1725X7R394Z3F6 Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1725, CHIP Presidio Components Inc CR1725X7R394Z3NT6A vs CR1725X7R394Z3F6
CR1725X7R394Z3P2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1725, CHIP Presidio Components Inc CR1725X7R394Z3NT6A vs CR1725X7R394Z3P2
CR1725X7R394Z3F3 Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1725, CHIP Presidio Components Inc CR1725X7R394Z3NT6A vs CR1725X7R394Z3F3
CR1725X7R394Z3PB Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1725, CHIP Presidio Components Inc CR1725X7R394Z3NT6A vs CR1725X7R394Z3PB
CR1725X7R394Z3P6 Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1725, CHIP Presidio Components Inc CR1725X7R394Z3NT6A vs CR1725X7R394Z3P6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1725X7R394Z3NT6A by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1725X7R394Z3NT6A by Presidio Components Inc

  • Please alert me when CR1725X7R394Z3NT6A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1725X7R394Z3NT6A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1725X7R394Z3NT6A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1725X7R394Z3NT6A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1725X7R394Z3NT6A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1725X7R394Z3NT6A by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: