Part Details for CR1725X7R394K3NT94 by Presidio Components Inc
Overview of CR1725X7R394K3NT94 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1725X7R394K3NT94
CR1725X7R394K3NT94 CAD Models
CR1725X7R394K3NT94 Part Data Attributes
|
CR1725X7R394K3NT94
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CR1725X7R394K3NT94
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1725, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1725 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | REFERENCE STANDARD: MIL-PRF-55681 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1725 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CR1725X7R394K3NT94
This table gives cross-reference parts and alternative options found for CR1725X7R394K3NT94. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1725X7R394K3NT94, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1725X7R394K3NT66 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1725, CHIP | Presidio Components Inc | CR1725X7R394K3NT94 vs CR1725X7R394K3NT66 |
CR1725X7R394K3NT96 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1725, CHIP | Presidio Components Inc | CR1725X7R394K3NT94 vs CR1725X7R394K3NT96 |
CR1725X7R394K3F6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1725, CHIP | Presidio Components Inc | CR1725X7R394K3NT94 vs CR1725X7R394K3F6 |
CR1725X7R394K3NT61 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1725, CHIP | Presidio Components Inc | CR1725X7R394K3NT94 vs CR1725X7R394K3NT61 |
CR1725X7R394K3NGA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1725, CHIP | Presidio Components Inc | CR1725X7R394K3NT94 vs CR1725X7R394K3NGA |
CR1725X7R394K3NT92 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1725, CHIP | Presidio Components Inc | CR1725X7R394K3NT94 vs CR1725X7R394K3NT92 |
CR1725X7R394K3F2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1725, CHIP | Presidio Components Inc | CR1725X7R394K3NT94 vs CR1725X7R394K3F2 |
CR1725X7R394K3NT91 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1725, CHIP | Presidio Components Inc | CR1725X7R394K3NT94 vs CR1725X7R394K3NT91 |
CR1725X7R394K3P5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1725, CHIP | Presidio Components Inc | CR1725X7R394K3NT94 vs CR1725X7R394K3P5 |
CR1725X7R394K3NT64 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1725, CHIP | Presidio Components Inc | CR1725X7R394K3NT94 vs CR1725X7R394K3NT64 |