Part Details for CR1725NPO123Z3NT6A by Presidio Components Inc
Overview of CR1725NPO123Z3NT6A by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1725NPO123Z3NT6A
CR1725NPO123Z3NT6A CAD Models
CR1725NPO123Z3NT6A Part Data Attributes
|
CR1725NPO123Z3NT6A
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CR1725NPO123Z3NT6A
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1725, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1725 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | REFERENCE STANDARD: MIL-PRF-55681 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1725 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CR1725NPO123Z3NT6A
This table gives cross-reference parts and alternative options found for CR1725NPO123Z3NT6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1725NPO123Z3NT6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1725NPO123Z3NT9B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1725, CHIP | Presidio Components Inc | CR1725NPO123Z3NT6A vs CR1725NPO123Z3NT9B |
CR1725NPO123Z3FA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1725, CHIP | Presidio Components Inc | CR1725NPO123Z3NT6A vs CR1725NPO123Z3FA |
CR1725NPO123Z3NG1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1725, CHIP | Presidio Components Inc | CR1725NPO123Z3NT6A vs CR1725NPO123Z3NG1 |
CR1725NPO123Z3NT6B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1725, CHIP | Presidio Components Inc | CR1725NPO123Z3NT6A vs CR1725NPO123Z3NT6B |
CR1725NPO123Z3NT91 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1725, CHIP | Presidio Components Inc | CR1725NPO123Z3NT6A vs CR1725NPO123Z3NT91 |
CR1725NPO123Z3FB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1725, CHIP | Presidio Components Inc | CR1725NPO123Z3NT6A vs CR1725NPO123Z3FB |
CR1725NPO123Z3NG5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1725, CHIP | Presidio Components Inc | CR1725NPO123Z3NT6A vs CR1725NPO123Z3NG5 |
CR1725NPO123Z3PA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1725, CHIP | Presidio Components Inc | CR1725NPO123Z3NT6A vs CR1725NPO123Z3PA |
CR1725NPO123Z3NG2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1725, CHIP | Presidio Components Inc | CR1725NPO123Z3NT6A vs CR1725NPO123Z3NG2 |
CR1725NPO123Z3PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1725, CHIP | Presidio Components Inc | CR1725NPO123Z3NT6A vs CR1725NPO123Z3PB |