Part Details for CR16B6810FB by IBS Electronics Inc
Overview of CR16B6810FB by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR16B6810FB
CR16B6810FB CAD Models
CR16B6810FB Part Data Attributes
|
CR16B6810FB
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CR16B6810FB
IBS Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 681ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR16 | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR16B6810FB
This table gives cross-reference parts and alternative options found for CR16B6810FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16B6810FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S06036810FR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 50V, 1% +/-Tol, 200ppm/Cel, 0603, | Liket Corp | CR16B6810FB vs S06036810FR |
BCR1/166810FT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 200ppm, 681ohm, SURFACE MOUNT, 0603, CHIP | TT electronics / BI Technologies | CR16B6810FB vs BCR1/166810FT |
302-681 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Xicon Passive Components | CR16B6810FB vs 302-681 |
CR16B6810FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 681ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | IBS Electronics Inc | CR16B6810FB vs CR16B6810FT |