Part Details for CR16B622G by Akahane Electronics Ind Corp
Overview of CR16B622G by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR16B622G
CR16B622G CAD Models
CR16B622G Part Data Attributes
|
CR16B622G
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR16B622G
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR16 | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for CR16B622G
This table gives cross-reference parts and alternative options found for CR16B622G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16B622G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10-622G-T | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 2%, 200ppm, 6200ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | CR16B622G vs CR10-622G-T |
FCR03GW-6201 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR16B622G vs FCR03GW-6201 |
RC115T622GT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Jaro Components Inc | CR16B622G vs RC115T622GT |
RC115C622GT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Jaro Components Inc | CR16B622G vs RC115C622GT |
FCR03GV-6201 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR16B622G vs FCR03GV-6201 |
FCR03GB-6201 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR16B622G vs FCR03GB-6201 |
FCR03GT-6201 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR16B622G vs FCR03GT-6201 |
RK73K1JTD6.2KOHMG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR16B622G vs RK73K1JTD6.2KOHMG |
FCR03GS-6201 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR16B622G vs FCR03GS-6201 |
RM06GBN622 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR16B622G vs RM06GBN622 |