Part Details for CR16B57R6F by Akahane Electronics Ind Corp
Overview of CR16B57R6F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR16B57R6F
CR16B57R6F CAD Models
CR16B57R6F Part Data Attributes
|
CR16B57R6F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR16B57R6F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 57.6ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR16(F TOL) | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR16B57R6F
This table gives cross-reference parts and alternative options found for CR16B57R6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16B57R6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S060357R6FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, 0603, | Liket Corp | CR16B57R6F vs S060357R6FB |
MC0.063W06031%57R6 | RES,SMT,THICK FILM,57.6 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SPC Multicomp | CR16B57R6F vs MC0.063W06031%57R6 |
BCR1/1657R6FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 57.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CR16B57R6F vs BCR1/1657R6FT |
302-57.6-RC | Fixed Resistor, Metal Film, 0.1W, 57.6ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Xicon Passive Components | CR16B57R6F vs 302-57.6-RC |
BCR1/1657R6FE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 57.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CR16B57R6F vs BCR1/1657R6FE |