Datasheets
CR16821JV by: Hokuriku Electric Industry Co Ltd

Fixed Resistor, 0.1W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Part Details for CR16821JV by Hokuriku Electric Industry Co Ltd

Overview of CR16821JV by Hokuriku Electric Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Part Details for CR16821JV

CR16821JV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR16821JV Part Data Attributes

CR16821JV Hokuriku Electric Industry Co Ltd
Buy Now Datasheet
Compare Parts:
CR16821JV Hokuriku Electric Industry Co Ltd Fixed Resistor, 0.1W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description SMT, 0603
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 820 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 50 V

Alternate Parts for CR16821JV

This table gives cross-reference parts and alternative options found for CR16821JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16821JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCR03QZHJ821 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor CR16821JV vs MCR03QZHJ821
TSR3GJ821V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Tateyama Kagaku Group CR16821JV vs TSR3GJ821V
RM06JLN821 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, TA-I Technology Co Ltd CR16821JV vs RM06JLN821
RK73B1JXTP821J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR16821JV vs RK73B1JXTP821J
HCHP0603200PPM8205%GTR0131E4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies CR16821JV vs HCHP0603200PPM8205%GTR0131E4
FPF03JW-821 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Prosperity Dielectrics Co Ltd CR16821JV vs FPF03JW-821
RK73B1JRTTDB821J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc CR16821JV vs RK73B1JRTTDB821J
FCF03JT821 RES,SMT,THICK FILM,820 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE Prosperity Dielectrics Co Ltd CR16821JV vs FCF03JT821
RM73B1JT821J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR16821JV vs RM73B1JT821J
FCF03JW-821-W Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Prosperity Dielectrics Co Ltd CR16821JV vs FCF03JW-821-W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR16821JV by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR16821JV by Hokuriku Electric Industry Co Ltd

  • Please alert me when CR16821JV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR16821JV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR16821JV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR16821JV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR16821JV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR16821JV by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: