CR165R62D
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.62ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of CR165R62D by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR165R62D by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR165R62D by MERITEK Electronics Corporation

CR165R62D
MERITEK Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
5.62 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. CR165R62D
    MERITEK Electronics Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.62ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CR165R62D

This table gives cross-reference parts and alternative options found for CR165R62D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR165R62D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT035R62DP3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.62ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, Ralec CR165R62D vs RTT035R62DP3
CR16-5R62-DL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.62ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, ASJ Holdings Limited CR165R62D vs CR16-5R62-DL
AC0603DR-105R62L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.62ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CR165R62D vs AC0603DR-105R62L
CR16-5R62-DK Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.62ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, ASJ Holdings Limited CR165R62D vs CR16-5R62-DK
SR0603DR-135R62L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.62ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CR165R62D vs SR0603DR-135R62L
CR16-5R62-DY Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.62ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, ASJ Holdings Limited CR165R62D vs CR16-5R62-DY
AC0603DR-135R62L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.62ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CR165R62D vs AC0603DR-135R62L
RTT035R62DP2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.62ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, Ralec CR165R62D vs RTT035R62DP2
AC0603DR-075R62L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.62ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CR165R62D vs AC0603DR-075R62L
AA0603DR-075R62L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.62ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, YAGEO Corporation CR165R62D vs AA0603DR-075R62L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR165R62D by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR165R62D by MERITEK Electronics Corporation

  • Please alert me when CR165R62D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR165R62D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR165R62D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR165R62D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR165R62D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR165R62D by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: