Part Details for CR165R23D by MERITEK Electronics Corporation
Overview of CR165R23D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR165R23D
CR165R23D CAD Models
CR165R23D Part Data Attributes
|
CR165R23D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR165R23D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5.23 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR165R23D
This table gives cross-reference parts and alternative options found for CR165R23D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR165R23D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA0603DR-135R23L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | CR165R23D vs AA0603DR-135R23L |
AA0603DR-075R23L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | CR165R23D vs AA0603DR-075R23L |
AC0603DR-105R23L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR165R23D vs AC0603DR-105R23L |
BCTS000603-5R23DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CR165R23D vs BCTS000603-5R23DTP |
CR16-5R23-DK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | ASJ Holdings Limited | CR165R23D vs CR16-5R23-DK |
SR0603DR-135R23L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR165R23D vs SR0603DR-135R23L |
CR16-5R23-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | ASJ Holdings Limited | CR165R23D vs CR16-5R23-DL |
NRC-AS06D5R23TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CR165R23D vs NRC-AS06D5R23TRF |
RTT035R23DBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR165R23D vs RTT035R23DBA |
AC0603DR-075R23L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.23ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR165R23D vs AC0603DR-075R23L |