Part Details for CR165493B by MERITEK Electronics Corporation
Overview of CR165493B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR165493B
CR165493B CAD Models
CR165493B Part Data Attributes
|
CR165493B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR165493B
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 549000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CR165493B
This table gives cross-reference parts and alternative options found for CR165493B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR165493B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03BL6--549K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR165493B vs CR-03BL6--549K |
CR0603TT100X549K+/-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | CR165493B vs CR0603TT100X549K+/-0.1% |
CR-03BLD--549K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR165493B vs CR-03BLD--549K |
CR-03BLB--549K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR165493B vs CR-03BLB--549K |
RM06B5493CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR165493B vs RM06B5493CT-X |
RM06B5493CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR165493B vs RM06B5493CTDK-X |
RTT035493BP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR165493B vs RTT035493BP4 |
CR0603T100X549K+/-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CR165493B vs CR0603T100X549K+/-0.1% |
RTT035493BP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR165493B vs RTT035493BP3 |
RC0603BR-10549KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR165493B vs RC0603BR-10549KL |