Part Details for CR1649R9D by MERITEK Electronics Corporation
Overview of CR1649R9D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1649R9D
CR1649R9D CAD Models
CR1649R9D Part Data Attributes
|
CR1649R9D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR1649R9D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR1649R9D
This table gives cross-reference parts and alternative options found for CR1649R9D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1649R9D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS03D49R9V | Fixed Resistor, | Panasonic Electronic Components | CR1649R9D vs ERJS03D49R9V |
SF06H49R9DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR1649R9D vs SF06H49R9DBL |
ADF060349R90.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CR1649R9D vs ADF060349R90.5%100PPM/KKP10 |
CR0603-10W-49R9DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CR1649R9D vs CR0603-10W-49R9DPT |
CR0603T100X49R9+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CR1649R9D vs CR0603T100X49R9+/-0.5% |
CR-03DLD--49R9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR1649R9D vs CR-03DLD--49R9 |
CR16-49R9-DK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | CR1649R9D vs CR16-49R9-DK |
RMF06DT49R9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CR1649R9D vs RMF06DT49R9 |
RC0603DR-1049R9L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR1649R9D vs RC0603DR-1049R9L |
ADF060349R90.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CR1649R9D vs ADF060349R90.5%100PPM/KKS |