Part Details for CR163652B by MERITEK Electronics Corporation
Overview of CR163652B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR163652B
CR163652B CAD Models
CR163652B Part Data Attributes
|
CR163652B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR163652B
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CR163652B
This table gives cross-reference parts and alternative options found for CR163652B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR163652B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT033652BP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR163652B vs RTT033652BP3 |
SF06H3652BBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR163652B vs SF06H3652BBL |
RC0603BR-1336K5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR163652B vs RC0603BR-1336K5L |
RM06B3652CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR163652B vs RM06B3652CT-X |
SF06H3652BQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR163652B vs SF06H3652BQL |
RC0603BR-1036K5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR163652B vs RC0603BR-1036K5L |
CR-03BLF--36K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR163652B vs CR-03BLF--36K5 |
RGC0603BTD36K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CR163652B vs RGC0603BTD36K5 |
RTT033652BTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR163652B vs RTT033652BTP |
RTT033652BP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR163652B vs RTT033652BP2 |