CR163092DB
Hokuriku Electric Industry Co Ltd
Description: Fixed Resistor, 0.063W, 30900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of CR163092DB by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR163092DB by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR163092DB by Hokuriku Electric Industry Co Ltd

CR163092DB
Hokuriku Electric Industry Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
30900 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. CR163092DB
    Hokuriku Electric Industry Co Ltd
    Fixed Resistor, 0.063W, 30900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for CR163092DB

This table gives cross-reference parts and alternative options found for CR163092DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR163092DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR16-3092DB Fixed Resistor, 0.125W, 30900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHP Hokuriku Electric Industry Co Ltd CR163092DB vs CR16-3092DB
FCF03DV-48CPW Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30900ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Prosperity Dielectrics Co Ltd CR163092DB vs FCF03DV-48CPW
MCR03ERTD3092 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor CR163092DB vs MCR03ERTD3092
MCR03PZPID3092 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor CR163092DB vs MCR03PZPID3092
CR16-3092DV Fixed Resistor, 0.125W, 30900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHP Hokuriku Electric Industry Co Ltd CR163092DB vs CR16-3092DV
FCF03DT-3092P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30900ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Prosperity Dielectrics Co Ltd CR163092DB vs FCF03DT-3092P
TSR3UD3092V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Tateyama Kagaku Group CR163092DB vs TSR3UD3092V
MCR03MZPD3092 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor CR163092DB vs MCR03MZPD3092
FCF03DT-48CPW Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30900ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Prosperity Dielectrics Co Ltd CR163092DB vs FCF03DT-48CPW
FCF03DS-3092P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30900ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Prosperity Dielectrics Co Ltd CR163092DB vs FCF03DS-3092P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR163092DB by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR163092DB by Hokuriku Electric Industry Co Ltd

  • Please alert me when CR163092DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR163092DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR163092DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR163092DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR163092DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR163092DB by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: