Part Details for CR163002D by MERITEK Electronics Corporation
Overview of CR163002D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR163002D
CR163002D CAD Models
CR163002D Part Data Attributes
|
CR163002D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR163002D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR163002D
This table gives cross-reference parts and alternative options found for CR163002D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR163002D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000603-3002DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CR163002D vs BCTS000603-3002DTP |
AF0603DR-0730KL | Fixed Resistor, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR163002D vs AF0603DR-0730KL |
RK73H1JTTDD3002D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR163002D vs RK73H1JTTDD3002D |
RK73H1JTBK3002D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR163002D vs RK73H1JTBK3002D |
CRCW060330K0DKEEP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR163002D vs CRCW060330K0DKEEP |
RK73H1JLTD3002D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR163002D vs RK73H1JLTD3002D |
RK73H1JRTTD3002D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR163002D vs RK73H1JRTTD3002D |
SF06H3002DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR163002D vs SF06H3002DQL |
0603WAD3002T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR163002D vs 0603WAD3002T5E |
SF06H3002DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR163002D vs SF06H3002DBL |