Part Details for CR162101D by MERITEK Electronics Corporation
Overview of CR162101D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR162101D
CR162101D CAD Models
CR162101D Part Data Attributes
|
CR162101D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR162101D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR162101D
This table gives cross-reference parts and alternative options found for CR162101D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR162101D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-2101DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CR162101D vs CR0603-10W-2101DPT-13 |
CDP06032K10.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR162101D vs CDP06032K10.5%100PPM/KNP5 |
AF0603DR-132K1L | Fixed Resistor, 0.1W, 2100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR162101D vs AF0603DR-132K1L |
RCG06032K10DKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR162101D vs RCG06032K10DKED |
CDP06032K10.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR162101D vs CDP06032K10.5%100PPM/KKP20 |
BCTS000603-2101DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CR162101D vs BCTS000603-2101DTP |
RK73H1JTTDD2101D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR162101D vs RK73H1JTTDD2101D |
CRCW06032K10DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR162101D vs CRCW06032K10DKEAP |
RK73H1JTTP2101D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR162101D vs RK73H1JTTP2101D |
RK73H1JGTD2101D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR162101D vs RK73H1JGTD2101D |