Part Details for CR161740DB by Hokuriku Electric Industry Co Ltd
Overview of CR161740DB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR161740DB
CR161740DB CAD Models
CR161740DB Part Data Attributes
|
CR161740DB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR161740DB
Hokuriku Electric Industry Co Ltd
RESISTOR, 0.063W, 0.5%, 50ppm, 174ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR161740DB
This table gives cross-reference parts and alternative options found for CR161740DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR161740DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/16K1740DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR161740DB vs RMC1/16K1740DB |
RCS1608D1740CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | CR161740DB vs RCS1608D1740CS |
RK73H1JXTD1740D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR161740DB vs RK73H1JXTD1740D |
CR161740DV | Fixed Resistor, 0.063W, 174ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | CR161740DB vs CR161740DV |
RK73H1JRTTPD1740D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CR161740DB vs RK73H1JRTTPD1740D |
RK73H1JXTP1740D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR161740DB vs RK73H1JXTP1740D |
RMS06DT1740 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CR161740DB vs RMS06DT1740 |
RK73H1JLTDB1740D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CR161740DB vs RK73H1JLTDB1740D |
TSR3GTD1740V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | CR161740DB vs TSR3GTD1740V |
HCHP0603100PPM1740.5%GE4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CR161740DB vs HCHP0603100PPM1740.5%GE4 |