Part Details for CR161653B by MERITEK Electronics Corporation
Overview of CR161653B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR161653B
CR161653B CAD Models
CR161653B Part Data Attributes:
|
CR161653B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR161653B
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CR161653B
This table gives cross-reference parts and alternative options found for CR161653B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR161653B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT031653BBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR161653B vs RTT031653BBA |
CR0603TT100X165K+/-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | CR161653B vs CR0603TT100X165K+/-0.1% |
CR-03BL7--165K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR161653B vs CR-03BL7--165K |
RC0603BR-07165KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR161653B vs RC0603BR-07165KL |
RTT031653BTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR161653B vs RTT031653BTP |
RTT031653BP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR161653B vs RTT031653BP4 |
RM06B1653CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR161653B vs RM06B1653CT-X |
RM06B1653CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR161653B vs RM06B1653CTDK-X |
CR-03BLB--165K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR161653B vs CR-03BLB--165K |
RTT031653BP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR161653B vs RTT031653BP3 |