Part Details for CR161620FV by Hokuriku Electric Industry Co Ltd
Overview of CR161620FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR161620FV
CR161620FV CAD Models
CR161620FV Part Data Attributes
|
CR161620FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR161620FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 162ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR161620FV
This table gives cross-reference parts and alternative options found for CR161620FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR161620FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WGF1620BD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 162ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR161620FV vs 0603WGF1620BD |
0603WGF1620B1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 162ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR161620FV vs 0603WGF1620B1E |
0603SAF1620TAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR161620FV vs 0603SAF1620TAE |
CRM0603AFX-1620ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 162ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CR161620FV vs CRM0603AFX-1620ELF |
0603SAF1620T1E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR161620FV vs 0603SAF1620T1E |
0603WGF1620B4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 162ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR161620FV vs 0603WGF1620B4 |
CR0603-10W-1620FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CR161620FV vs CR0603-10W-1620FSNT-13 |
FCF03FT-21A-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR161620FV vs FCF03FT-21A-W |
RK73H1JXTDD1620F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR161620FV vs RK73H1JXTDD1620F |
RMCS1/161621%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR161620FV vs RMCS1/161621%R |