Part Details for CR161620F by MERITEK Electronics Corporation
Overview of CR161620F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR161620F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR161620FTR-ND
|
DigiKey | RES SMD 162 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25000 In Stock |
|
$0.0015 / $0.0019 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 162 ohm (+/-) 1% - 1/10W/0.1W - 75V - (+/-) 100ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tape&Reel | 0 |
|
$0.0010 / $0.0021 | Buy Now |
Part Details for CR161620F
CR161620F CAD Models
CR161620F Part Data Attributes:
|
CR161620F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR161620F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR161620F
This table gives cross-reference parts and alternative options found for CR161620F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR161620F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FLF--162R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR161620F vs CR-03FLF--162R |
AF0603FR-07162RL | Fixed Resistor, 0.1W, 162ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR161620F vs AF0603FR-07162RL |
CRCW0603162RFKECC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR161620F vs CRCW0603162RFKECC |
CDP0603162R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 162ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR161620F vs CDP0603162R1%100PPM/KNP20 |
RK73H1JRTBK1620F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CR161620F vs RK73H1JRTBK1620F |
CR0603-FX-1620EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CR161620F vs CR0603-FX-1620EPF |
RTT031620FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR161620F vs RTT031620FP4 |
CDF0603162R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR161620F vs CDF0603162R1%100PPM/KNP10 |
CRS0603-10W-1620FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CR161620F vs CRS0603-10W-1620FT |
CDP0603162R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 162ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR161620F vs CDP0603162R1%100PPM/KNP5 |