Part Details for CR161601D by MERITEK Electronics Corporation
Overview of CR161601D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR161601D
CR161601D CAD Models
CR161601D Part Data Attributes
|
CR161601D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR161601D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR161601D
This table gives cross-reference parts and alternative options found for CR161601D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR161601D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTDD1601D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR161601D vs RK73H1JLTDD1601D |
CDF06031K60.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR161601D vs CDF06031K60.5%100PPM/KKP10 |
CR0603-10W-1601DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CR161601D vs CR0603-10W-1601DT-13 |
RK73H1JLBK1601D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR161601D vs RK73H1JLBK1601D |
RTT031601DBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR161601D vs RTT031601DBA |
RK73H1JRTTD1601D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR161601D vs RK73H1JRTTD1601D |
CDF06031K60.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR161601D vs CDF06031K60.5%100PPM/KNP5 |
CDF06031K60.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR161601D vs CDF06031K60.5%100PPM/KNS |
RK73H1JLTP1601D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR161601D vs RK73H1JLTP1601D |
D11/CRCW0603-P1001K60.5%ET8E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR161601D vs D11/CRCW0603-P1001K60.5%ET8E3 |