Part Details for CR161503FVH by Hokuriku Electric Industry Co Ltd
Overview of CR161503FVH by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR161503FVH
CR161503FVH CAD Models
CR161503FVH Part Data Attributes
|
CR161503FVH
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR161503FVH
Hokuriku Electric Industry Co Ltd
RESISTOR, 0.1W, 1%, 100ppm, 150000ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
Manufacturer Series | CR16 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR161503FVH
This table gives cross-reference parts and alternative options found for CR161503FVH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR161503FVH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06Y1503FTG | Fixed Resistor, 0.1W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR161503FVH vs WF06Y1503FTG |
CRCW06031503FRT1 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 150000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Dale | CR161503FVH vs CRCW06031503FRT1 |
WCR0603-1503-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 150000ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Resistors | CR161503FVH vs WCR0603-1503-F-P-LT |
WF06Y1503FTS | Fixed Resistor, 0.1W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR161503FVH vs WF06Y1503FTS |